EEC31DTKH

Heilind Number:SULEEC31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC31DTKH

Detailed Description

Introducing the EEC31DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and data applications. The contact material, phosphor bronze, and termination plating of matte tin guarantee long-term durability and efficient conductivity. Boasting 62 positions with a pitch of 2.54mm, it offers ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The EEC31DTKH connector, with its straight orientation and loop bellow contact type, ensures a stable and secure connection. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient. This connector is a reliable choice for high-performance PCB interconnectivity, meeting the stringent requirements of modern electronic systems.