EEC31DTKN

Heilind Number:SULEEC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC31DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC31DTKN

Detailed Description

The EEC31DTKN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in compact electronic devices. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures efficient power delivery. Featuring two rows of 62 female contacts, made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and longevity. The termination method of thru-hole soldering offers secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The straight orientation and loop bellow contact type provide easy and dependable connections. With a compact connector height of 15.49 mm and width of 9.4 mm, it saves valuable board space. Ideal for applications requiring high reliability and performance, the EEC31DTKN is a top choice in the realm of board-to-board connectors.