| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC35DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC35DREN-S13 |
EEC35DREN-S13
| Heilind Number: | SULEEC35DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC35DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
EEC35DREN-S13 is a high-quality, dual-row female PCB connector designed for reliable board-to-board or card edge connections. With a pitch of 2.54mm, it features 70 positions for versatile connectivity. The contact material is made of durable phosphor bronze with a matte tin plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its straddle orientation and no mounting design make installation easy, while the card extender termination method offers secure connections. With a compact size of 10.95mm in height and 10.16mm in width, the EEC35DREN-S13 is ideal for space-constrained applications. Trusted for its reliability, this connector is a perfect choice for high-performance electronic systems.

