EEC35DRMD

Heilind Number:SULEEC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEEC35DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Socket Connector, SKU EEC35DRMD, designed for high-performance connectivity in electronic systems. This female connector features two rows and a clearance hole mount type, ensuring secure installation on PCBs. With wire wrap termination, it offers reliable contact points. Crafted from durable phosphor bronze with a matte tin plating, it guarantees excellent conductivity. The 2.54mm pitch and 700 VAC voltage rating make it suitable for various applications. Its loop bellow contact type and straight orientation further enhance versatility. Boasting 70 positions and a tail length of 14.22mm, it accommodates complex connection needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in board-to-board or card edge configurations, it excels in performance. The EEC35DRMD is the epitome of reliable connectivity, making it a must-have component for your electronic projects.