EEC35DRMH

Heilind Number:SULEEC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEEC35DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EEC35DRMH. Designed for high-performance applications, this connector features a female gender with two rows, perfect for secure and efficient connections. Its clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with durable phosphor bronze contacts and matte tin plating, it offers reliable conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. The compact design, with dimensions of 9.4mm (W) x 15.49mm (H), makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector is the perfect choice for seamless PCB connections.