EEC35DRSD

Heilind Number:SULEEC35DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DRSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DRSD

Detailed Description

Introducing the EEC35DRSD, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for high-power systems. The 2-row design with 70 positions allows for efficient signal routing, while the straight orientation and clearance hole mount type simplify installation. The loop bellow contact type and matte tin plating guarantee low contact resistance and long-term durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the EEC35DRSD for secure and efficient board-to-board connections in your next project.