EEC35DRSH

Heilind Number:SULEEC35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DRSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DRSH

Detailed Description

Introducing the EEC35DRSH, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector boasts a robust construction featuring phosphor bronze contact material with matte tin plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The connector's dual-row configuration with 70 positions and a pitch of 2.54mm allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for various industrial applications. The straight orientation and clearance hole mount type make installation a breeze. Whether you're designing intricate circuitry or upgrading existing systems, the EEC35DRSH promises durability and performance. Elevate your connectivity game with this essential component.