| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC35DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEEC35DRSN |
EEC35DRSN
| Heilind Number: | SULEEC35DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC35DRSN |
| ECAD Model: |
Specifications
Detailed Description
The EEC35DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 70 positions, this connector offers reliable connectivity in a compact form factor. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh operating environments. The straight orientation and thru-hole termination method make it easy to integrate into your PCB assembly. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. The contact plating of matte tin provides excellent conductivity, while the loop bellow contact type enhances signal transmission. Trust the EEC35DRSN for secure and efficient board-to-board connections in your electronic devices.

