| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC35DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEEC35DTAD |
EEC35DTAD
| Heilind Number: | SULEEC35DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC35DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC35DTAD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 70 positions, it allows for versatile and efficient PCB connections. The termination method of Thru Hole with Matte Tin plating ensures secure and durable soldering. Its clearance hole mount type and right-angle orientation make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the EEC35DTAD for superior performance in your connectivity needs.

