EEC35DTAH

Heilind Number:SULEEC35DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTAH

Detailed Description

Introducing the EEC35DTAH, a high-performance female connector designed for board-to-board PCB applications. With two rows and 70 positions, this connector offers reliable connectivity in a compact form factor. Featuring a clearance hole mount type and thru-hole termination method, installation is seamless. The contact material, phosphor bronze, ensures durability, while matte tin plating enhances conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The loop bellow contact type and right-angle orientation further optimize space utilization. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EEC35DTAH for secure and efficient board-to-board connections.