EEC35DTAN

Heilind Number:SULEEC35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTAN

Detailed Description

Introducing the EEC35DTAN, a versatile female board-to-board PCB connector designed for high-performance applications. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 70 loop bellow contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and 2.54mm pitch allow for efficient PCB connections, while the termination method of thru-hole soldering ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, the EEC35DTAN is ideal for space-constrained designs. Trust in this connector for seamless and robust board-to-board connections in your electronic systems.