EEC35DTAS

Heilind Number:SULEEC35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTAS

Detailed Description

Introducing the EEC35DTAS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it's perfect for demanding applications. Boasting a gender specification of female, it offers 70 positions across 2 rows, allowing for versatile connectivity. The side hole mount type and thru-hole termination method make installation a breeze. The contact material, Phosphor Bronze, with Matte Tin plating, guarantees excellent signal transmission. Its loop bellow contact type and right-angle orientation optimize space efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and challenging environments. The compact design, with a height of 15.49mm and width of 9.4mm, fits snugly on PCBs. Trust the EEC35DTAS for dependable and efficient connections in your electronic systems.