EEC35DTEF

Heilind Number:SULEEC35DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTEF
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTEF

Detailed Description

Introducing the EEC35DTEF, a high-performance PCB connector designed for seamless board-to-board connections. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 700 VAC. Its two rows of contacts, each with 70 positions, offer ample connectivity options in a compact form factor. The floating bobbin mount type allows for flexibility in installation, while the eyelet termination method guarantees secure and stable connections. Engineered for longevity, this connector operates flawlessly in a wide temperature range from -65 to 125°C. With matte tin plating on the contacts and termination, signal integrity is maintained over time. Ideal for demanding applications in industries like aerospace and telecommunications, the EEC35DTEF is the perfect solution for your connectivity needs.