EEC35DTEH

Heilind Number:SULEEC35DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTEH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, featuring a robust design ideal for high-reliability applications. With a current rating of 3A and voltage resistance up to 700VAC, this connector ensures efficient power transmission. Boasting a dual-row configuration with 70 positions and a pitch of 2.54mm, it offers ample connectivity options. The clearance hole mount type and eyelet termination method facilitate easy installation on PCBs. Constructed with phosphor bronze contacts and matte tin plating, it guarantees superior conductivity and durability. The full bellow contact type and straight orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient. Whether used in board-to-board or card edge connections, this connector is a reliable solution for your electronic assembly needs.