EEC35DTKD

Heilind Number:SULEEC35DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTKD

Detailed Description

Introducing the EEC35DTKD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows for versatile usage, with a clearance hole mount type and a through-hole termination method for easy installation. Crafted with durable materials, including Phosphor Bronze contacts with matte tin plating, it ensures optimal conductivity and longevity. With an amperage rating of 3A, voltage capability up to 700VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation, loop bellow contact type, and 70 positions make it ideal for complex circuit connections. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether for industrial or consumer electronics, the EEC35DTKD guarantees high reliability in every connection.