EEC35DTKH

Heilind Number:SULEEC35DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTKH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTKH

Detailed Description

Introducing the EEC35DTKH, a high-performance board-to-board PCB connector designed for precision and durability. With a female gender and two rows, this connector features a clearance hole mount type and Thru Hole termination method, ensuring secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it offers a robust construction suitable for demanding applications. The contact material is Matte Tin plated Phosphor Bronze, with a voltage rating of 700 VAC and an amperage of 3A. Featuring a loop bellow contact type and straight orientation, it provides seamless connectivity in a compact form factor. With 70 positions and a pitch of 2.54mm, this connector offers versatile compatibility. It operates efficiently in a wide temperature range from -65 to 125°C and is RoHS compliant for environmental sustainability. Ideal for use in electronic devices, telecommunications equipment, and industrial machinery, the EEC35DTKH sets a new standard in connectivity solutions.