EEC35DTKN

Heilind Number:SULEEC35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC35DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC35DTKN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC35DTKN

Detailed Description

Introducing the EEC35DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows, and a straight orientation, it offers seamless integration into circuitry. The Thru Hole termination method and Matte Tin plating guarantee secure and efficient soldering. Operating at amperages up to 3A and voltages of 700 VAC, it meets stringent industry standards for performance. With 70 positions spaced at 2.54mm pitch, it facilitates intricate board layouts. Its rugged design, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Ideal for aerospace, industrial, and telecommunications applications, the EEC35DTKN is the connector of choice for demanding electronic systems.