EEC36DRMD

Heilind Number:SULEEC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEEC36DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EEC36DRMD, a female connector designed for high-performance board-to-board and card edge connections. With a durable construction, this connector features a clearance hole mount type and wire wrap termination method, ensuring secure and reliable connectivity. The contact material is made of phosphor bronze with matte tin plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 72 positions on two rows, it provides ample connectivity options. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for various environments. Its straight orientation, loop bellow contact type, and tail length of 14.22mm (.56 in) make it versatile for different PCB setups. Measuring at a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it is compact yet efficient. Ideal for applications that require reliable and high-speed data transmission, the PBT & Phosphor Bronze Connector is a must-have component in the realm of electronic connectivity.