EEC36DRMH

Heilind Number:SULEEC36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEEC36DRMH

Detailed Description

Introducing the EEC36DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power-intensive applications. Featuring two rows of contacts with a pitch of 2.54mm, each contact plated with Matte Tin for enhanced conductivity. The loop bellow contact type guarantees secure connections, while the wire wrap termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and challenging operating conditions. With 72 positions and a connector height of 15.49mm, it offers ample connectivity options without compromising on space. Trust the EEC36DRMH for efficient and durable board-to-board connections in your electronic designs.