EEC36DRMN

Heilind Number:SULEEC36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEEC36DRMN

Detailed Description

Introducing the EEC36DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction using PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. Featuring a female gender, 2 rows of 72 positions, and a straight orientation, it offers convenient and efficient mating. The contact material of Matte Tin and termination method of Wire Wrap guarantee secure connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a pitch of 2.54mm and a tail length of 14.22mm, it facilitates easy installation on PCBs. Meeting stringent quality standards, this connector is ideal for use in various industries, from telecommunications to aerospace. Upgrade your connectivity solutions with the EEC36DRMN.