EEC36DRSH

Heilind Number:SULEEC36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEEC36DRSH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EEC36DRSH. This high-performance connector features a female gender with two rows, perfect for secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is quality phosphor bronze with matte tin plating, ensuring durability and efficient conductivity. The connector offers 72 positions with a pitch of 2.54mm, suitable for various applications. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets high electrical standards. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Rated for a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Trust in the EEC36DRSH for seamless board-to-board connections in your projects.