| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC36DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC36DRSN |
EEC36DRSN
| Heilind Number: | SULEEC36DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC36DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Connector EEC36DRSN, a high-performance female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 positions each, it offers ample connectivity options. The loop bellow contact type and matte tin plating guarantee excellent signal integrity. With a straight orientation and through-hole termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections, the EEC36DRSN is a dependable choice for your PCB assembly needs.

