EEC36DTAD

Heilind Number:SULEEC36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC36DTAD

Detailed Description

The EEC36DTAD is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures safe and stable connectivity in various applications. Featuring two rows of 72 female contacts made of durable phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method make installation easy and secure. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Perfect for demanding electronic systems, the EEC36DTAD is a dependable solution for your connectivity needs.