EEC36DTAH

Heilind Number:SULEEC36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC36DTAH

Detailed Description

Introducing the EEC36DTAH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with a durable combination of PBT and Phosphor Bronze, this connector ensures reliable power and data transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. The contact material is Phosphor Bronze with a matte tin plating for enhanced conductivity and durability. With a pitch of 2.54mm, this connector is suitable for various PCB designs. Its loop bellow contact type and right-angle orientation further facilitate seamless connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a height of .61 inches and a width of 9.4mm, it ensures compatibility with standard PCB layouts. Whether for industrial machinery, telecommunications systems, or consumer electronics, the EEC36DTAH guarantees high reliability and performance in every application. Upgrade your connectivity solutions with this top-of-the-line PCB connector.