| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC36DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC36DTAN |
EEC36DTAN
| Heilind Number: | SULEEC36DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC36DTAN |
| ECAD Model: |
Specifications
Detailed Description
The EEC36DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of 72 female contact positions, each made of durable phosphor bronze with matte tin plating for optimal conductivity. Its loop bellow contact type ensures secure connections, while the right-angle orientation and 2.54mm pitch offer versatility in mounting options. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector guarantees reliability in even the most extreme environments. Perfect for industrial and commercial use, the EEC36DTAN is a top choice for engineers seeking high-quality interconnect solutions.

