EEC36DTAS

Heilind Number:SULEEC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC36DTAS

Detailed Description

The EEC36DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with two rows of female terminals, it ensures secure and reliable connectivity. The contact material of Phosphor Bronze with Matte Tin plating offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise positioning on the PCB. This connector is rated for an amperage of 3A and a voltage of 700VAC, making it suitable for power and signal transmission. The right-angle orientation and side hole mount type facilitate convenient installation in tight spaces. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With 72 positions and a tail length of 2.54mm, it provides ample connectivity options. The EEC36DTAS is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability applications.