EEC36DTEF

Heilind Number:SULEEC36DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEEC36DTEF

Detailed Description

Introducing the EEC36DTEF, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector features two rows for efficient data transmission, each contact made from durable Phosphor Bronze with Matte Tin plating. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power distribution in demanding environments. The Full Bellow contact type guarantees optimal conductivity, while the Floating Bobbin mount type offers flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial applications. With a total of 72 positions and a straight orientation, this female connector with eyelet termination method and a tail length of 6.99mm provides secure and stable connections. Measuring 10.95mm in height and 10.16mm in width, it's compact yet efficient. Classified under high-quality hi-rel components, the EEC36DTEF is the ideal choice for your PCB interconnection needs.