EEC36DTEH

Heilind Number:SULEEC36DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTEH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC36DTEH

Detailed Description

Introducing the EEC36DTEH, a high-performance board-to-board PCB connector designed for precision and durability. With a gender-specific female orientation and two rows for seamless connectivity, this connector features a termination method of eyelet for secure attachment. Constructed with PBT and phosphor bronze materials, it ensures reliable conductivity with an amperage of 3A and a voltage rating of 700 VAC. The contact material is matte tin-plated phosphor bronze, guaranteeing efficient signal transmission. With a pitch of 2.54mm and 72 positions, it offers versatility in various electronic applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and clearance hole mount type make installation hassle-free, while the full bellow contact type enhances its performance. With a tail length of 6.99mm and a compact design measuring 10.95mm in height and 10.16mm in width, the EEC36DTEH is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term reliability. This connector falls under the category of hi-rel connectors, meeting stringent quality standards. Upgrade your electronic connections with the EEC36DTEH for seamless and efficient performance.