EEC36DTEN

Heilind Number:SULEEC36DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTEN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC36DTEN

Detailed Description

Introducing the EEC36DTEN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted from durable PBT and Phosphor Bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage resistance of 700VAC. Featuring two rows of 72 positions, it offers ample connectivity options with a pitch of 2.54mm (.1 in) for easy integration. The termination method with eyelets guarantees secure and stable connections, while the full bellow contact type and matte tin plating ensure optimal signal transfer. With an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation, compact dimensions (10.95mm connector height, .4 in connector width), and no mounting requirement make installation hassle-free. Ideal for hi-rel applications, the EEC36DTEN is a top choice for professionals in need of efficient and durable PCB connectors.