EEC36DTKD

Heilind Number:SULEEC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC36DTKD

Detailed Description

Introducing the EEC36DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows, each accommodating 36 positions for a total of 72 connections. With a pitch of 2.54mm, it ensures efficient signal transmission. The contact material, phosphor bronze, and termination method via thru hole ensure durability and reliability in operation. Matte tin plating offers excellent conductivity while withstanding voltage up to 700 VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation onto PCBs. Ideal for applications requiring high-speed data transfer and power delivery, the EEC36DTKD is a top choice in the realm of electronic connectivity.