| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC36DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC36DTKH |
EEC36DTKH
| Heilind Number: | SULEEC36DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC36DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC36DTKH, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a dual-row configuration, this connector offers 72 female contact positions, each crafted from durable phosphor bronze with matte tin plating for optimal conductivity. The loop bellow contact type ensures secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Operating at voltages up to 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its robust construction, withstanding temperatures from -65 to 125 °C, guarantees dependable performance even in harsh environments. Trust the EEC36DTKH for seamless connectivity in your electronic designs.

