EEC36DTKN

Heilind Number:SULEEC36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC36DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC36DTKN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EEC36DTKN. Engineered for high-performance connectivity, this 2-row connector features a contact material of Phosphor Bronze with Matte Tin plating, ensuring optimal signal transmission. With an amperage of 3A and a voltage rating of 700VAC, it meets rigorous industry standards. The loop bellow contact type and straight orientation offer versatile usage. Thru-hole termination method and a pitch of 2.54mm facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 72 positions and a tail length of 4.83mm, it provides ample connectivity options. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. The EEC36DTKN is the perfect choice for board-to-board and card edge connections in various applications.