EEC40DRMD

Heilind Number:SULEEC40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEEC40DRMD

Detailed Description

Introducing the EEC40DRMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features a female gender and two rows, offering a total of 80 positions for versatile use. Its clearance hole mount type and wire wrap termination method ensure secure and stable installation. Constructed with durable PBT and phosphor bronze materials, it guarantees reliable performance in various environments. The loop bellow contact type with matte tin plating allows for efficient signal transmission with a maximum amperage of 3A and voltage of 700 VAC. With a pitch of 2.54mm and a tail length of 14.22mm, this connector provides seamless integration on PCBs. Operating within a wide temperature range from -65 to 125°C, it is suitable for both standard and challenging industrial settings. Compact in size yet robust in construction, the EEC40DRMD is the perfect solution for demanding connectivity needs in modern electronic devices.