EEC40DRMH

Heilind Number:SULEEC40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DRMH

Detailed Description

The EEC40DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Matte Tin plating, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender and straight orientation, along with a two-row design and 80 positions, offer versatile connectivity options. Wire wrap termination method and loop bellow contact type guarantee secure and stable connections. With a clearance hole mount type and a tail length of 14.22mm, installation is convenient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size of 9.4mm width and 15.49mm height makes it ideal for space-constrained applications. Overall, the EEC40DRMH is a top choice for high-reliability electronic systems.