EEC40DRMN

Heilind Number:SULEEC40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DRMN

Detailed Description

Introducing the EEC40DRMN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features durable construction with PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, it offers efficient power transmission. The 80-position, 2-row design facilitates versatile connections, while the Wire Wrap termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The Phosphor Bronze contacts with Matte Tin plating ensure low contact resistance and longevity. With a straight orientation and compact dimensions, the EEC40DRMN is suitable for space-constrained setups. Whether for telecommunications, aerospace, or automotive systems, this connector delivers uncompromising performance. Elevate your connectivity solutions with the EEC40DRMN.