EEC40DRSH

Heilind Number:SULEEC40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEEC40DRSH

Detailed Description

Introducing the EEC40DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The connector, with a female gender and 2 rows of 40 positions each, offers ample connectivity options. Its clearance hole mount type and through-hole termination method simplify installation, while the loop bellow contact type and matte tin plating optimize signal transfer. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-restricted PCB layouts. Whether used in industrial machinery, telecommunications, or consumer electronics, the EEC40DRSH guarantees seamless performance, meeting the highest standards of quality and durability.