EEC40DRSN

Heilind Number:SULEEC40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DRSN

Detailed Description

PBT & Phosphor Bronze .00 Female Connectors, SKU EEC40DRSN, offer reliable performance in board-to-board PCB connections. With 2 rows and 80 positions, they ensure efficient signal transmission. Featuring a straight orientation and loop bellow contact type, these connectors are suitable for various electronic applications. The termination method of thru hole and contact material of Phosphor Bronze with Matte Tin plating guarantee durability. With a pitch of 2.54mm and operating voltage of 700VAC, they meet high standards of connectivity. Their compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. With an operating temperature range of -65 to 125°C, they are suitable for harsh environments. The tail length of 4.83mm facilitates easy soldering onto PCBs. Trust in the EEC40DRSN for secure and efficient board-level connections.