EEC40DTAD

Heilind Number:SULEEC40DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTAD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DTAD

Detailed Description

Introducing the EEC40DTAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact yet durable construction, this connector features PBT and Phosphor Bronze materials, ensuring optimal conductivity and longevity. The 3A amperage rating and 700VAC voltage make it suitable for a wide range of applications. The female gender, right-angle orientation, and loop bellow contact type offer versatile connectivity options. With two rows and 80 positions, it provides ample connectivity in a compact footprint. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Matte Tin contact plating and termination ensure low contact resistance and enhanced durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. With a connector height of 15.49mm and width of 9.4mm, it offers a space-efficient solution for PCB connections. Ideal for use in aerospace, defense, and industrial applications, the EEC40DTAD is a reliable and high-quality connector.