EEC40DTAH

Heilind Number:SULEEC40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DTAH

Detailed Description

Introducing the EEC40DTAH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a total of 80 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in) and clearance hole mount type, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation provide versatility in design layouts. With a tail length of 2.54mm (.1 in) and compact dimensions (height: .61 in, width: 9.4mm), it saves space while delivering high performance. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Ideal for applications requiring reliability and durability, the EEC40DTAH is a top choice in the world of PCB connectors.