EEC40DTAN

Heilind Number:SULEEC40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEEC40DTAN

Detailed Description

Introducing the EEC40DTAN, a high-performance female board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (.1 in) and 80 positions across 2 rows, this connector offers seamless connectivity in electronic assemblies. Constructed with PBT and phosphor bronze materials, it ensures excellent durability and conductivity, meeting stringent industry standards. The contact type, loop bellow, and termination method, thru-hole with matte tin plating, guarantee secure and stable connections. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions of .61 in (15.49 mm) height and 9.4 mm (.37 in) width make it space-efficient without compromising performance. Ideal for various industries, including aerospace, telecommunications, and automotive, the EEC40DTAN is the perfect solution for your connectivity needs.