| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC40DTAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEEC40DTAS |
EEC40DTAS
| Heilind Number: | SULEEC40DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC40DTAS |
| ECAD Model: |
Specifications
Detailed Description
EEC40DTAS features a durable construction using PBT and Phosphor Bronze materials, ensuring robust performance in various applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector is designed for high-power transmission. Its 2 rows of 80 contacts, terminated through side holes with Matte Tin plating, offer secure and reliable connectivity. The right-angle orientation and loop bellow contact type provide efficient signal transmission, while the -65 to 125°C operating temperature range ensures functionality in extreme environments. Measuring 15.49mm in height and 9.4mm in width, this connector is suitable for board-to-board and card edge connections, making it a versatile solution for PCB assemblies.

