EEC40DTEF

Heilind Number:SULEEC40DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTEF
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DTEF

Detailed Description

Introducing the EEC40DTEF, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The two-row, 80-position design allows for versatile connections. Utilizing a floating bobbin mount and eyelet termination method, installation is convenient and secure. The contact material of Phosphor Bronze with matte tin plating guarantees low contact resistance and enhanced durability. Operating between -65 to 125°C, this connector is suitable for a wide range of industries. Its compact form factor, with a height of 10.95mm and width of 10.16mm, offers space-saving benefits. Perfect for applications where reliability is paramount, the EEC40DTEF is the ideal choice for your connectivity needs.