EEC40DTEH

Heilind Number:SULEEC40DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEEC40DTEH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EEC40DTEH connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The female connector with two rows and 80 positions offers versatile connectivity options. The contact material of Phosphor Bronze with Matte Tin plating guarantees optimal signal transfer. Its clearance hole mount type and eyelet termination method provide easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a straight orientation and a compact design, it offers space-saving solutions for PCB connections. Perfect for hi-rel applications, this connector is a vital component in ensuring seamless electronic connectivity.