EEC40DTKD

Heilind Number:SULEEC40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEEC40DTKD

Detailed Description

The EEC40DTKD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for various applications. The female gender, two rows of 80 positions each, and loop bellow contact type offer efficient connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Matte Tin contact plating and termination ensure excellent conductivity. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Meeting industry standards for quality and reliability, the EEC40DTKD is a top choice for engineers in need of high-quality PCB connectors.