EEC40DTKH

Heilind Number:SULEEC40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DTKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEC40DTKH. This high-performance connector is designed for female gender attachment with two rows and a clearance hole mount type for easy installation. Featuring a contact material of Phosphor Bronze with Matte Tin plating, it ensures reliable conductivity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, this connector can handle demanding power requirements. The Loop Bellow contact type and straight orientation provide secure connections in any application. With 80 positions and a tail length of 4.83mm (0.19in), it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it is compact yet efficient. Perfect for hi-rel applications, this connector is a reliable solution for your PCB connectivity needs.