EEC40DTKN

Heilind Number:SULEEC40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC40DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC40DTKN

Detailed Description

Introducing the EEC40DTKN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 2-row design and 80 positions, it offers ample connectivity for your circuit board needs. The termination method is through-hole, making it easy to install securely. Matte tin contact plating guarantees excellent conductivity, while the loop bellow contact type further enhances signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for demanding environments. With an operating temperature range of -65 to 125 °C, it can withstand extreme conditions. The compact design, with a height of .61 inches and a width of 9.4 mm, allows for efficient PCB layout. Trust the EEC40DTKN for robust and dependable board-to-board connections in your electronic systems.