EEC43DRMD

Heilind Number:SULEEC43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEEC43DRMD

Detailed Description

The EEC43DRMD board-to-board PCB connector offers reliable power and signal transmission in a compact design. With a current rating of 3A and voltage up to 700VAC, this connector is ideal for high-performance applications. Featuring two rows of 86 female contacts with wire wrap termination and phosphor bronze construction, it ensures secure connectivity. The loop bellow contact type and matte tin plating guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's clearance hole mount type and straight orientation facilitate easy installation. With a connector height of 15.49mm and a compact width of 9.4mm, it saves space on the PCB. Whether used in telecommunications, industrial, or aerospace applications, the EEC43DRMD connector meets the demands of high-reliability systems.