EEC43DRMH

Heilind Number:SULEEC43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEEC43DRMH

Detailed Description

Introducing the EEC43DRMH, a high-performance PCB connector designed for demanding applications. With a female gender, this connector features two rows for efficient connectivity. Its clearance hole mount type and wire wrap termination method ensure secure installation. Crafted with durable PBT and Phosphor Bronze materials, it offers reliable conductivity with a contact plating of Matte Tin. Operating at a maximum amperage of 3 A and voltage of 700 VAC, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation enhance signal integrity. With 86 positions and a tail length of 14.22mm, it facilitates complex connections. Its wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for hi-rel applications, it meets the stringent quality standards. Upgrade your PCB connectivity with the EEC43DRMH.