EEC43DRSD

Heilind Number:SULEEC43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC43DRSD

Detailed Description

Introducing the EEC43DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector ensures reliable connectivity in any setup. Featuring a clearance hole mount type and through-hole termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with a matte tin plating, guaranteeing long-lasting performance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission requirements. The loop bellow contact type and straight orientation further enhance its versatility. With 86 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Ideal for use in industrial, aerospace, and telecommunications systems, the EEC43DRSD is a reliable connectivity solution for your project.