EEC43DRSH

Heilind Number:SULEEC43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC43DRSH

Detailed Description

Introducing the EEC43DRSH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact connector width of 9.4mm and a low profile height of just 15.49mm, this female connector is perfect for space-constrained applications. Featuring two rows of 86 gold-plated contact positions, it ensures reliable connectivity with a pitch of 2.54mm. The contact material, made of durable phosphor bronze with matte tin plating, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and through-hole termination method make installation easy and secure. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Trust the EEC43DRSH for your connectivity needs in critical electronic systems.